This 0.009uH general purpose RF inductor features a DC resistance of 0.1 ohms and a maximum rated current of 0.68 amps. It has a self-resonance frequency of 4160 MHz and is suitable for use in RF applications. The inductor is available in a surface mount package type with dimensions of 1.19mm in length, 0.64mm in width, and 0.66mm in height. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.19 |
| Tolerance | 2 |
| Package Width | 0.64 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.009 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.68 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4160 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |