The 0402CS-9N0XJTW is a ceramic wirewound inductor with an inductance of 0.009uH and a tolerance of 5%. It has a maximum DC current rating of 0.68A and a maximum DC resistance of 0.1. The inductor is unshielded and has a minimum quality factor of 62 and a minimum self resonant frequency of 4160MHz. It is available in a 0402 case size with a product length of 1.19mm, height of 0.66mm, and product depth of 0.64mm. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.009uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.68A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 62(Typ) |
| Minimum Self Resonant Frequency | 4160MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |