
Surface mount fixed inductor featuring 9.5nH inductance with a 2% tolerance, designed for RF applications. This unshielded, wirewound ceramic core component operates within a -40°C to +125°C temperature range and offers a maximum DC current rating of 480mA. With a Q factor of 69 at 250MHz and a self-resonant frequency of 4GHz, it is housed in a compact 0402 (1005 metric) case.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 480mA |
| Height | 0.66mm |
| Inductance | 9.5nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Q Factor | 69 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 2.3E-05oz |
| Width | 0.64mm |
| RoHS | Compliant |
