
Surface mount fixed inductor featuring 100nH inductance with a tight 2% tolerance, tested at 250MHz. This unshielded, wirewound RF chip utilizes a ceramic core and operates within a -40°C to 125°C temperature range. It supports a maximum DC current of 30mA and exhibits a DC resistance of 2 Ohms. The component is housed in a compact 0402 case code, measuring 1.19mm x 0.64mm x 0.66mm, and is supplied on tape and reel.
Coilcraft 0402CS-R10XGLW technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 30mA |
| DC Resistance (DCR) | 2R |
| Depth | 0.64mm |
| Height | 0.66mm |
| Inductance | 100nH |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.16GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 2.3E-05oz |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402CS-R10XGLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
