
The 0402CS-R10XJLU is a ceramic inductor with a 100nH inductance and 5% tolerance, rated for a maximum current of 30mA and operating temperature range of -40°C to 125°C. It has a surface mount package and is packaged in cut tape. The inductor is made from ceramic core material and has a self-resonant frequency of 1.16GHz. It is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Coilcraft 0402CS-R10XJLU technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 30mA |
| Height | 0.66mm |
| Inductance | 100nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.16GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402CS-R10XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
