
The 0402CS-R12XJL is a surface mount wirewound inductor from Coilcraft. It has a case size of 0402 and measures 1.19mm in length, 0.64mm in depth, and 0.66mm in height. This inductor features a ceramic core, unshielded construction, and a minimum self resonant frequency of 1100MHz. It operates over a temperature range of -40 to 125 degrees Celsius and has a maximum DC current of 0.05A.
Coilcraft 0402CS-R12XJL technical specifications.
| Case Size | 0402 |
| Product Length (mm) | 1.19 |
| Product Depth (mm) | 0.64 |
| Product Height (mm) | 0.66 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.0008 to 0.001 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 2.2Ohm |
| Minimum Self Resonant Frequency | 1100MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 02113 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0402CS-R12XJL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.