
The 0402CS-R12XJLU is a surface mount fixed inductor from Coilcraft with a ceramic core material and 120nH inductance. It has a tolerance of 5% and a maximum operating temperature of 125°C. The inductor is RoHS compliant and has a self resonant frequency of 1.1GHz. It is available in a 0402 package type and is suitable for use in a variety of applications.
Coilcraft 0402CS-R12XJLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Height | 0.66mm |
| Inductance | 120nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.19mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1GHz |
| Series | 0402CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402CS-R12XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.