The 0402CS-R12XJRW is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 0.12uH with a tolerance of 5% and a self resonance frequency of 1100MHz. The inductor is rated for a maximum current of 0.05A and has a DC resistance of 2.2 ohms. It is designed for use in RF applications and has a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.19 |
| Tolerance | 5 |
| Package Width | 0.64 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.2 |
| Rated Current-Max | 0.05 |
| Test Frequency | 250 |
| Self Resonance Frequency | 1100 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |