The 0402CS-R12XJSW is a ceramic wirewound inductor from Coilcraft with a type of RF chip and unshielded protection style. It has an inductance of 0.12uH and a tolerance of 5%. The inductor operates within a temperature range of -40 to 125 degrees Celsius. The component is a surface mount fixed inductor with a case size of 0402 and dimensions of 1.19mm length, 0.66mm height, and 0.64mm depth.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 2.2Ohm |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |