The 0402DC-2N8XHRU is a wirewound inductor from Coilcraft with a ceramic core and unshielded protection style. It has a nominal inductance of 0.0028uH and a tolerance of 3%. The inductor is rated for a maximum DC current of 2.1A and a maximum DC resistance of 0.037 ohms. It has a typical temperature rise of 15 degrees Celsius and a minimum quality factor of 57. The inductor is available in a 0402 case size with dimensions of 1.11mm length, 0.65mm height, and 0.66mm depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0028uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 2.1A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.037Ohm |
| Minimum Quality Factor | 57(Typ) |
| Minimum Self Resonant Frequency | 16800M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.11mm |
| Height | 0.65mm |
| Product Depth | 0.66mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |