The 0402DC-56NXJRU is a surface mount general purpose inductor from Coilcraft with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual-ended terminal placement and is rated for a maximum current of 0.46 amps. The inductor has a nominal inductance of 0.056 henries and a self-resonance frequency of 3210 Hz. It is not shielded and is designed for use in RF applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.11 |
| Tolerance | 5 |
| Package Width | 0.66 |
| Package Height | 0.65 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.69 |
| Rated Current-Max | 0.46 |
| Test Frequency | 0.25 |
| Self Resonance Frequency | 3210 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |