The 0402DC-5N0XGRU is a surface mount general purpose inductor with a nominal inductance of 0.005uH and a maximum rated current of 1.85A. It has a DC resistance of 0.048 ohms and is designed for use in RF applications. The inductor is available in a 0402 package with a length of 1.11mm, width of 0.66mm, and height of 0.65mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0402DC-5N0XGRU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.11 |
| Tolerance | 2 |
| Package Width | 0.66 |
| Package Height | 0.65 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.005 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.048 |
| Rated Current-Max | 1.85 |
| Test Frequency | 0.25 |
| Self Resonance Frequency | 12150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0402DC-5N0XGRU to view detailed technical specifications.
No datasheet is available for this part.