Inductor RF Chip Unshielded Wirewound 0.091uH 2% 250MHz 48Q-Factor Ceramic 0.36A 1.119Ohm DCR 0402 Automotive T/R
Checking distributor stock and pricing after the page loads.
Coilcraft 0402DC-91NXGRU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.11 |
| Tolerance | 2 |
| Package Width | 0.66 |
| Package Height | 0.65 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.091 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.119 |
| Rated Current-Max | 0.36 |
| Test Frequency | 0.25 |
| Self Resonance Frequency | 2820 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |