
This general purpose inductor from Coilcraft features a nominal inductance of 1uH with a tolerance of 5%. It has a maximum operating temperature of 125C and a maximum rated current of 0.19A. The inductor is dual ended and has a DC resistance of 1.05. It is suitable for high current applications and is available in a surface mount package type.
Checking distributor stock and pricing after the page loads.
Coilcraft 0402DF-102XJRU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.11 |
| Tolerance | 5 |
| Package Width | 0.66 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 1.05 |
| Rated Current-Max | 0.19 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 235 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.