RF Choke Unshielded Wirewound 0.14uH 650Ohm 5% 7.9MHz Ferrite 0.75A 0.141Ohm DCR 0402 Automotive T/R
Coilcraft 0402DF-141XJRW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.11 |
| Tolerance | 5 |
| Package Width | 0.66 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.14 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.141 |
| Rated Current-Max | 0.75 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 1450 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.