The 0402DF-901XJRW is a surface mount inductor with a nominal inductance of 0.9uH and a maximum rated current of 0.23A. It has a DC resistance of 1.5 ohms and a self-resonance frequency of 760 kHz. The inductor is a general-purpose type and is not shielded. It is designed for high current applications and has a tolerance of 5%. The inductor is available in a 0402 package with a length of 1.11mm, a width of 0.66mm, and a height of 0.66mm. It can operate over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.11 |
| Tolerance | 5 |
| Package Width | 0.66 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 1.5 |
| Rated Current-Max | 0.23 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 760 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |