The 0402HL-301XJSW is a wirewound inductor from Coilcraft with a type of RF Chip and technology of Wirewound. It features an unshielded protection style and ceramic core material. The inductor has an inductance of 0.3uH with a tolerance of 5% and a maximum DC current of 0.19A. The maximum DC resistance is 2.15 and the minimum self resonant frequency is 600MHz. The inductor is available in a 0402 case size with a product length of 1.22mm, height of 0.56mm, and product depth of 0.79mm. It operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.3uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.19A |
| Max DC Resistance | 2.15Ohm |
| Minimum Self Resonant Frequency | 600M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.22mm |
| Height | 0.56mm |
| Product Depth | 0.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |