The 0402HL-471XJRU is a surface mount fixed inductor from Coilcraft with a 470nH inductance value and 5% tolerance. It has a current rating of 160mA and operates over a temperature range of -40°C to 125°C. This inductor is packaged in a 0402 case and is available in quantities of 200 per reel. It is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Coilcraft 0402HL-471XJRU technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 160mA |
| Height | 0.56mm |
| Inductance | 470nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.22mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 11 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 220MHz |
| Series | 0402HL |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 0.79mm |
| RoHS | Compliant |
No datasheet is available for this part.