Inductor RF Chip Unshielded Wirewound 0.47uH 5% 25MHz Ceramic 0.16A 2.67Ohm DCR 0402 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.47uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 2.67Ohm |
| Minimum Self Resonant Frequency | 220M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.22mm |
| Height | 0.56mm |
| Product Depth | 0.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |