The 0402HL-561XJTU is a wirewound inductor from Coilcraft, featuring a ceramic core and unshielded protection style. It has an inductance of 0.56uH with a 5% tolerance, and a maximum DC current of 0.14A. The inductor's self-resonant frequency is 420MHz, and it operates over a temperature range of -40 to 125 degrees Celsius. The component is a surface mount device with a 0402 case size, measuring 1.22mm in length, 0.56mm in height, and 0.79mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.14A |
| Max DC Resistance | 3.7Ohm |
| Minimum Self Resonant Frequency | 420M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.22mm |
| Height | 0.56mm |
| Product Depth | 0.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |