The 0402HP-13NXJTU is a wirewound, unshielded RF chip inductor from Coilcraft. It features a ceramic core and a 0402 case size. The inductor has a nominal inductance of 0.013uH with a 5% tolerance, and is tested at 250MHz. It can handle a maximum DC current of 0.87A and has a typical temperature rise of 15 degrees. The inductor's maximum DC resistance is 0.155 ohms, and it has a minimum quality factor of 62 (typical) and a minimum self-resonant frequency of 4200MHz (typical). It is suitable for surface mount applications and has a minimum operating temperature of -40 degrees and a maximum operating temperature of 125 degrees.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.013uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.87A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.155Ohm |
| Minimum Quality Factor | 62(Typ) |
| Minimum Self Resonant Frequency | 4200M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.09mm |
| Height | 0.61mm |
| Product Depth | 0.71mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |