The 0402HP-15NXGRW is a surface mount fixed inductor with a nominal inductance of 0.015 Henry and a DC resistance of 0.115 ohms. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is a general purpose type and is not shielded. It is rated for a maximum current of 1.1 amps and has a self resonance frequency of 3900 Hz. The inductor is available in a 0402 package with dimensions of 1.09mm length, 0.71mm width, and 0.61mm height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.09 |
| Tolerance | 2 |
| Package Width | 0.71 |
| Package Height | 0.61 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.115 |
| Rated Current-Max | 1.1 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3900 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |