Surface mount fixed inductor featuring 15nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component utilizes a ceramic core and operates at a test frequency of 250MHz, achieving a Q factor of 85. Rated for 1.1A maximum DC current, it exhibits a DCR of 0.115 Ohms and a self-resonant frequency of 3.9GHz. Housed in a compact 0402 (1005 metric) case, it measures 1.09mm x 0.71mm x 0.61mm and operates within a temperature range of -40°C to 125°C.
Coilcraft 0402HP-15NXJLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 1.1A |
| Height | 0.61mm |
| Inductance | 15nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.09mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 85 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9GHz |
| Series | 0402HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HP-15NXJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.