
The 0402HP-15NXJLW is a 15nH ceramic surface mount inductor from Coilcraft. It has a maximum DC current rating of 1.1A and operates over a temperature range of -40°C to 125°C. The inductor is packaged in a 0402 case and is available in quantities of 2000 per reel. It is compliant with RoHS regulations and has a Q factor of 85.
Coilcraft 0402HP-15NXJLW technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Height | 0.61mm |
| Inductance | 15nH |
| Lead Free | Contains Lead |
| Length | 1.09mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 85 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9GHz |
| Series | 0402HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HP-15NXJLW to view detailed technical specifications.
No datasheet is available for this part.
