Surface mount fixed inductor with 18nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 900mA current rating, and a Q factor of 74 at 250MHz. This 0402 package component operates from -40°C to 125°C and has a self-resonant frequency of 3.55GHz. Packaged on tape and reel for automated assembly.
Coilcraft 0402HP-18NXJLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 900mA |
| Height | 0.61mm |
| Inductance | 18nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.09mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 74 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.55GHz |
| Series | 0402HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HP-18NXJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.