
Surface mount fixed inductor featuring a ceramic core and unshielded wirewound construction. Offers 19nH inductance with a 5% tolerance, tested at 250MHz. Rated for 850mA maximum DC current and operates within a -40°C to 125°C temperature range. This 0402 (1005 metric) case size component has a Q factor of 88 at 250MHz and a self-resonant frequency of 3.5GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0402HP-19NXJLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 850mA |
| Height | 0.61mm |
| Inductance | 19nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.09mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 88 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5GHz |
| Series | 0402HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HP-19NXJLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
