
Surface mount fixed inductor with 1nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 2.3A current rating, and 0.03 Ohm DCR. Operates within a -40°C to 125°C temperature range, with a Q factor of 72 at 250MHz and a self-resonant frequency of 16GHz. Housed in a 0402 (1005 metric) case, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Coilcraft 0402HP-1N0XJLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0402HP-1N0XJLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 2.3A |
| Height | 0.61mm |
| Inductance | 1nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.09mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 72 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16GHz |
| Series | 0402HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HP-1N0XJLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
