Surface mount fixed inductor featuring 20nH inductance with a 2% tolerance, designed for RF applications. This unshielded, wirewound chip inductor utilizes a ceramic core and operates at a test frequency of 250MHz, achieving a Q factor of 76. Rated for 780mA maximum DC current, it offers a low DCR of 0.185 Ohms and a self-resonant frequency of 3.5GHz. Housed in a compact 0402 (1005 metric) case, it measures 1.09mm x 0.71mm x 0.61mm and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0402HP-20NXGLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 780mA |
| Height | 0.61mm |
| Inductance | 20nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.09mm |
| Max DC Current | 780mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 76 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5GHz |
| Series | 0402HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HP-20NXGLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Coilcraft 0402HP-20NXGLU
User guide for the DC2693A evaluation board featuring the LTC5556 dual programmable gain downconverting mixer with a 1.5GHz to 7GHz RF range and SPI-controlled IF gain.