
Surface mount fixed inductor with 22nH inductance and 2% tolerance, designed for RF applications. Features a ceramic core, 800mA current rating, and a Q factor of 74 at 250MHz. This 0402-sized component offers a self-resonant frequency of 3.3GHz and a low DC resistance of 0.16 Ohms. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0402HP-22NXGLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 800mA |
| Height | 0.61mm |
| Inductance | 22nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.09mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 74 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.3GHz |
| Series | 0402HP |
| Series Resistance | 160mR |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HP-22NXGLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.