The 0402HP-22NXJEQ is a 0.022uH inductor from Coilcraft with a 5% tolerance and wirewound technology. It has an unshielded protection style and ceramic core material. The inductor has a maximum DC current of 0.8A and a typical temperature rise of 15 degrees. It measures 1.09mm in length, 0.61mm in height, and 0.71mm in depth. The operating temperature range is -40 to 125 degrees Celsius.
Coilcraft 0402HP-22NXJEQ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.8A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 60(Typ) |
| Minimum Self Resonant Frequency | 3300M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.09mm |
| Height | 0.61mm |
| Product Depth | 0.71mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0402HP-22NXJEQ to view detailed technical specifications.
No datasheet is available for this part.