The 0402HP-22NXJEW is a surface mount general purpose inductor from Coilcraft, featuring a nominal inductance of 0.022uH and a maximum operating temperature of 125 degrees Celsius. It has a dual-ended terminal placement and is not shielded. The inductor is rated for a maximum current of 0.8A and has a self-resonance frequency of 3300Hz. It is suitable for use in RF applications and is available in a 0402 package type.
Coilcraft 0402HP-22NXJEW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.09 |
| Tolerance | 5 |
| Package Width | 0.71 |
| Package Height | 0.61 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.16 |
| Rated Current-Max | 0.8 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3300 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0402HP-22NXJEW to view detailed technical specifications.
No datasheet is available for this part.