Surface mount fixed inductor with 24nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 700mA current rating, and 0.21 Ohm DCR. Operates within a -40°C to 125°C temperature range and offers a Q factor of 71 at 250MHz. Packaged in a 0402 (1005 metric) case size on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0402HP-24NXJLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| Height | 0.61mm |
| Inductance | 24nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.09mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 71 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.15GHz |
| Series | 0402HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HP-24NXJLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.