The 0402HP-24NXJLW inductor from Coilcraft features a ceramic core material and a 0402 package type. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a self-resonant frequency of 3.15GHz. It is available in a tape and reel packaging with a quantity of 2000 pieces per reel.
Coilcraft 0402HP-24NXJLW technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Height | 0.61mm |
| Inductance | 24nH |
| Lead Free | Contains Lead |
| Length | 1.09mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 71 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.15GHz |
| Series | 0402HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HP-24NXJLW to view detailed technical specifications.
No datasheet is available for this part.