Surface mount fixed inductor featuring 2nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component utilizes a ceramic core and operates at a test frequency of 250MHz, achieving a Q factor of 85. It supports a maximum DC current of 2.1A and has a low DCR of 0.038 Ohms. The component is housed in a compact 0402 (1005 metric) case with dimensions of 1.09mm (L) x 0.71mm (W) x 0.61mm (H), suitable for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0402HP-2N0XJLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 2.1A |
| Height | 0.61mm |
| Inductance | 2nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.09mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 85 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15.2GHz |
| Series | 0402HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HP-2N0XJLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.