The 0402HP-2N2XJLW is a ceramic inductor from Coilcraft with a package type of 0402 and a series of 0402HP. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a maximum DC current of 2.1A and a self-resonant frequency of 15.1GHz. It is RoHS compliant and available in a tape and reel packaging with 2000 pieces per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Height | 0.61mm |
| Inductance | 2.2nH |
| Lead Free | Contains Lead |
| Length | 1.09mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 86 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15.1GHz |
| Series | 0402HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.71mm |
| RoHS | Compliant |
