
Surface mount fixed inductor featuring 2.7nH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound ceramic core component offers a Q factor of 85 at 250MHz and a maximum DC current rating of 1.5A. It operates within a temperature range of -40°C to 125°C and has a low DCR of 0.085 Ohms. The compact 0402 (1005 metric) case size measures 1.09mm x 0.71mm x 0.61mm and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0402HP-2N7XJLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 1.5A |
| Height | 0.61mm |
| Inductance | 2.7nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.09mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 85 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13GHz |
| Series | 0402HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HP-2N7XJLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
