The 0402HP-33NXGEW is a 0.033uH general purpose inductor from Coilcraft with a maximum operating temperature of 125C. It has a DC resistance of 0.33Ohm and a rated current of 0.49A. The inductor is available in a 0402 package type and is suitable for RF inductor applications. It is not shielded and has a self resonance frequency of 2800.
Coilcraft 0402HP-33NXGEW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.09 |
| Tolerance | 2 |
| Package Width | 0.71 |
| Package Height | 0.61 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.33 |
| Rated Current-Max | 0.49 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0402HP-33NXGEW to view detailed technical specifications.
No datasheet is available for this part.