Surface mount fixed inductor with 33nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 490mA current rating, and 0.33 Ohm DC resistance. Operates within a -40°C to 125°C temperature range. The 0402 case size (1005 metric) offers a compact footprint for automated assembly. Self-resonant frequency is 2.8GHz, with a Q factor of 80 at 250MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0402HP-33NXJLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0402HP-33NXJLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 490mA |
| Height | 0.61mm |
| Inductance | 33nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.09mm |
| Max DC Current | 490mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 80 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | 0402HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HP-33NXJLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.