
Surface mount fixed inductor featuring 37nH inductance with a 2% tolerance, designed for RF applications. This ceramic core component operates at a test frequency of 250MHz, achieving a Q factor of 72 and a self-resonant frequency of 2.7GHz. It supports a maximum DC current of 470mA and has a DCR of 0.48 Ohms. The 0402 (1005 metric) case size measures 1.09mm x 0.71mm x 0.61mm and is supplied on tape and reel.
Coilcraft 0402HP-37NXGLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 470mA |
| Height | 0.61mm |
| Inductance | 37nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.09mm |
| Max DC Current | 470mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 72 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7GHz |
| Series | 0402HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HP-37NXGLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.