The 0402HP-39NXGRW is a surface mount general purpose inductor from Coilcraft. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 0.45 amps and has a DC resistance of 0.43 ohms. It is available in a 0402 package type with a length of 1.09 mm, width of 0.71 mm, and height of 0.61 mm. The inductor is not shielded and has a self resonance frequency of 2600 Hz.
Coilcraft 0402HP-39NXGRW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.09 |
| Tolerance | 2 |
| Package Width | 0.71 |
| Package Height | 0.61 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.43 |
| Rated Current-Max | 0.45 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2600 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0402HP-39NXGRW to view detailed technical specifications.
No datasheet is available for this part.