
Surface mount wirewound fixed inductor with 3.3nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 1.7A current rating, and a Q factor of 95 at 250MHz. Operating temperature range is -40°C to 125°C. Housed in a compact 0402 (1005 metric) case with SMD/SMT terminations.
Coilcraft 0402HP-3N3XJLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 1.7A |
| Height | 0.61mm |
| Inductance | 3.3nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.09mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 95 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12.8GHz |
| Series | 0402HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HP-3N3XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
