
Surface mount fixed inductor featuring 3.6nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component operates at a test frequency of 250MHz, offering a Q factor of 94 and a self-resonant frequency of 11.7GHz. It supports a maximum DC current of 1.7A and has a DCR of 0.045 Ohms. Housed in a 0402 (1005 metric) ceramic case, it measures 1.09mm x 0.71mm x 0.61mm and operates within a temperature range of -40°C to 125°C.
Coilcraft 0402HP-3N6XJLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 1.7A |
| Height | 0.61mm |
| Inductance | 3.6nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.09mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 94 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11.7GHz |
| Series | 0402HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HP-3N6XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
