Surface mount fixed inductor with 43nH inductance and 2% tolerance, designed for RF applications. Features a ceramic core, 450mA current rating, and 0.52 Ohm DC resistance. Operates within a -40°C to 125°C temperature range, with a self-resonant frequency of 2.5GHz. Packaged in a 0402 (1005 metric) case, supplied on tape and reel.
Coilcraft 0402HP-43NXGLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 450mA |
| Height | 0.61mm |
| Inductance | 43nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.09mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | 0402HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HP-43NXGLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.