The 0402HP-43NXJTW is a surface mount general purpose inductor from Coilcraft. It features a nominal inductance of 0.043uH and a maximum operating temperature of 125 degrees Celsius. The inductor is rated for a maximum current of 0.45A and has a self resonance frequency of 2500Hz. It is available in a 0402 package type with dimensions of 1.09mm in length, 0.71mm in width, and 0.61mm in height.
Coilcraft 0402HP-43NXJTW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.09 |
| Tolerance | 5 |
| Package Width | 0.71 |
| Package Height | 0.61 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.043 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.52 |
| Rated Current-Max | 0.45 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.