The 0402HP-4N3XJLU is a ceramic inductor from Coilcraft with a 4.3nH inductance value and a 5% tolerance. It has a current rating of 1.6A and operates within a temperature range of -40°C to 125°C. This inductor is designed for surface mount applications and is packaged in a tape and reel format with 200 pieces per reel.
Coilcraft 0402HP-4N3XJLU technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 1.6A |
| Height | 0.61mm |
| Inductance | 4.3nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.09mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 90 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.15GHz |
| Series | 0402HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HP-4N3XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.