
Inductor RF Chip Unshielded Wirewound 0.0047uH 5% 250MHz 58Q-Factor Ceramic 1.5A 0.075Ohm DCR 0402 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0402HP-4N7XJLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 1.5A |
| Height | 0.61mm |
| Inductance | 4.7nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.09mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 83 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.85GHz |
| Series | 0402HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HP-4N7XJLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Coilcraft 0402HP-4N7XJLU
Evaluation board manual for the LTC5589 I/Q modulator (700MHz-6GHz), featuring SPI-controlled gain and offset adjustments for optimized RF performance and sideband suppression.