
Surface mount fixed inductor featuring a ceramic core. This wirewound chip inductor offers 5.6nH inductance with a tight 2% tolerance, tested at 250MHz. It boasts a high Q factor of 105 and a maximum DC current rating of 1.6A, with a DCR of 0.055 Ohms. The component is housed in a compact 0402 (1005 metric) case, measuring 1.09mm x 0.71mm x 0.61mm, and operates within a temperature range of -40°C to 125°C.
Coilcraft 0402HP-5N6XGLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 1.6A |
| Height | 0.61mm |
| Inductance | 5.6nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.09mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 105 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5GHz |
| Series | 0402HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HP-5N6XGLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
