
Surface mount fixed inductor featuring 6.8nH inductance with a 2% tolerance, designed for RF applications. This unshielded, wirewound ceramic core component offers a 1.5A current rating and a Q factor of 94 at 250MHz. Operating within a -40°C to 125°C temperature range, it measures 1.09mm x 0.71mm x 0.61mm in a 0402 (1005 metric) case. The component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0402HP-6N8XGLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 1.5A |
| Height | 0.61mm |
| Inductance | 6.8nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.09mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 94 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.8GHz |
| Series | 0402HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HP-6N8XGLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
