
Surface mount fixed inductor featuring 8.7nH inductance with a 2% tolerance, designed for RF applications. This unshielded, wirewound ceramic core component operates at a test frequency of 250MHz, achieving a Q factor of 95 and a self-resonant frequency of 5GHz. Rated for a maximum DC current of 1.5A, it has a DC resistance of 0.07 Ohms. The component is housed in a compact 0402 (1005 metric) package, measuring 1.09mm x 0.71mm x 0.61mm, and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0402HP-8N7XGLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 1.5A |
| Height | 0.61mm |
| Inductance | 8.7nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.09mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 95 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5GHz |
| Series | 0402HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 2.3E-05oz |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HP-8N7XGLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.