Surface mount fixed inductor featuring a 0.009 µH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound ceramic core component operates within a -40°C to 125°C temperature range and handles a maximum DC current of 1.4A. With a Q factor of 92 at 250MHz, it offers a self-resonant frequency of 5GHz and a low DC resistance of 0.08 Ohms. The compact 0402 (1005 metric) case size measures 1.09mm x 0.71mm x 0.61mm and is supplied on tape and reel.
Coilcraft 0402HP-9N0XJLU technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 1.4A |
| Height | 0.61mm |
| Inductance | 9nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.09mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 92 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5GHz |
| Series | 0402HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0402HP-9N0XJLU to view detailed technical specifications.
No datasheet is available for this part.